Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ITS724GFUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 47W3492 |
| Your Part Number | |
| Technical Datasheet |
10,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $3.610 |
| 25+ | $3.330 |
| 50+ | $3.170 |
| 100+ | $3.010 |
| 250+ | $2.850 |
| 500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ITS724GFUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 47W3492 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 4Channels |
| Input Voltage | 16V |
| Current Limit | 15A |
| On State Resistance | 0.09ohm |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 4Outputs |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SOIC |
Product Overview
The ITS724G is a 4-channel high-side vertical power MOSFET Switch with charge pump, ground referenced CMOS compatible input, diagnostic feedback and monolithically integrated in Smart SIPMOS® technology. It provides embedded protective functions and overvoltage protection (including load dump) with external resistor.
- Very low standby current
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Wide operating voltage range
- Logic ground independent from load ground
- Short-circuit protection
- Thermal shutdown
- Reverse battery with external resistor
- Loss of ground and loss of VBB protection
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 16V |
| On State Resistance | 0.09ohm |
| No. of Pins | 20Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -30°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 4Channels |
|---|---|
| Current Limit | 15A |
| IC Case / Package | SOIC |
| Thermal Protection | Yes |
| No. of Outputs | 4Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOIC |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
