Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITA2GTC334LITETOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.33AK8771
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.080 |
Price for:Each
Minimum: 1
Multiple: 1
$74.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC334LITETOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.33AK8771
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC334
Kit ContentsLite Kit TC334
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITA2GTC334LITETOBO1 is a KIT-A2G-TC334-LITE kit that features a 32-Bit AURIX™ TriCore™ microcontroller and works with AURIX™ Development Studio and Infineon's Eclipse-based IDE. It offers multiple connectors including expansion, Shield2Go, Arduino, mikroBUS™, Micro-USB, and a DAP Debug connector. Power options include an onboard miniWiggler USB interface and an external power supply.
- Features comprise a CAN transceiver, user buttons, LEDs, and a potentiometer
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Lite Kit TC334
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC334
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
