
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,466.330 |
Product Information
Product Overview
KITA2GTC3645VTRBSTOBO1 is a general purpose AURIX™ TC364 evaluation board, customers can quickly start developing, evaluating and testing their software. The TC364DP device is mounted on a socket so that it can be easily changed, making it particularly suitable for early project development. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Applications can be developed easily. The evaluation board is equipped with a variety of memories and peripherals for connection to the environment. There is also an interface for the on-chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.
- Infineon’s AURIX™ TC364 in QFP-144 package
- FlexRay™ transceivers, LIN transceiver and high speed CAN transceivers (CAN-FD capable)
- USB to UART bridge, Ethernet PHY, serial Eero and 8 low power status LEDs
- Crystal 20MHz (default) or external clock and USB miniWiggler JDS for easy debugging
- 8-DIP switches for configuration
- Access to all pins of controller
- 3.93inch x 6.29inch (EURO-Board)
- Micro USB connector for ASC Interface (ASC0) and miniWiggler
- RJ45 connector for Ethernet
- 16-pin header for JTAG interface (OCDS)
Technical Specifications
Infineon
AURIX
-
Evaluation Board TC364DP
No SVHC (25-Jun-2025)
32bit
TriCore
TC364DP
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
