Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3675VTFTTOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.08AJ9917
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.150 |
Price for:Each
Minimum: 1
Multiple: 1
$307.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3675VTFTTOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.08AJ9917
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC367
Kit ContentsEvaluation Board TC367
Product Range-
SVHCTo Be Advised
Product Overview
KITA2GTC3675VTFTTOBO1 is a basic 5V TC367 application kit that offers limited access to signals for early evaluation purposes. An additional touchscreen display offers convenient handling. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture.
- Infineon's AURIX™ TC367 in LFBGA-292 package
- LCD XGA display 320 x240
- Mini SD card slot
- High-speed CAN transceiver (CAN FD capable)
- USB to UART bridge and Ethernet Gigabit PHY
- LIN transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 4 low power status LEDs
- RTC with alarm and acoustic beeper
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC367
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC367
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
