
Need more?
| Quantity | Price |
|---|---|
| 1+ | $149.540 |
Product Information
Product Overview
KITCSKPASCO2TOBO1 is a XENSIV™ connected sensor kit. It is an enabler for rapid development of a custom solution. This supports customers in testing sensor-driven IoT products and use cases as well as in prototyping. It offers a real-time sensor evaluation with custom configurations and cloud-based PAS CO2 sensor data visualization. It consists of Infineon’s highly accurate and precise XENSIV™ sensors (60 GHz radar sensor, PAS CO2 and DPS368 pressure sensor), low power dual core microcontroller (PSoC™ 6-2M), Bluetooth® and Wi-Fi as connectivity options within a software ecosystem provided through ModusToolbox™. Rapid development and deployment via code examples in ModusToolbox™ for presence detection, entrance counter, air quality measurements. Enabler for Multi-sensor data fusion. Potential applications are smart home and buildings – smart speaker, air purifiers, air quality monitoring devices, HVAC, smart retail, smart appliances - refrigerators, air conditioner.
- Small form-factor (22.5 mm x 63 mm x 30 mm)
- Adafruit feather compatible design, power optimized design, deployable with battery
- Suited for customer field trials
- Ideal for prototyping battery-powered IoT devices due to optimized power consumption
- Secure cloud device on boarding and management with OPTIGA™ Trust M
- Fast development and deployment
- Connectivity –dual-band (2.4 and 5.0 GHz) Wi-Fi
- Security – OPTIGA™ Trust M for secure authentication of IoT devices
Contents
Rapid IoT connect developer kit, XENSIV™ PAS CO2 wing.
Technical Specifications
Evaluation Board
CO2 Sensor
No SVHC (25-Jun-2025)
PAS CO2
CYSBSYSKIT-DEV-01 Rapid IoT Connect Developer Kit, XENSIV PAS CO2 Wing Eval
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
