Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.690 |
Price for:Each
Minimum: 1
Multiple: 1
$101.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITPSC3M5CC1Copy
Newark Part No.06AN0638
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NamePSOC C3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberPSC3M5FDS2AFQ1
Kit ContentsEval Board PSC3M5FDS2AFQ1, Digital Pwr Control Card, interface Brd, USB Type-A-C, Quick Start Guide
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
PSOC C3
Core Sub-Architecture
Cortex-M33
Kit Contents
Eval Board PSC3M5FDS2AFQ1, Digital Pwr Control Card, interface Brd, USB Type-A-C, Quick Start Guide
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PSC3M5FDS2AFQ1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
