Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITXMC45RELAXV1TOBO1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 18X4895 |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.590 |
Price for:Each
Minimum: 1
Multiple: 1
$32.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITXMC45RELAXV1TOBO1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 18X4895 |
| Technical Datasheet | |
| Silicon Manufacturer | Infineon |
| No. of Bits | 32bit |
| Silicon Family Name | XMC4000 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | XMC4500 |
| Kit Contents | Eval Board XMC4500 |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
KITXMC45RELAXV1TOBO1 is an XMC4500 relax kit designed to evaluate the capabilities of the XMC4500 microcontroller and the powerful, free-of-charge tool chain DAVE™. The XMC4500 Relax Kit extends the feature set with an Ethernet-enabled communication option, e.g. to run an embedded web server. You can store your own HTML web pages on a microSD Card or control the XMC4500 via the web browser on your PC ModusToolbox™ software supports application development using the XMC4500 Relax evaluation kit by providing board support package (BSP) and validated code examples to help you get started.
- XMC4500 Microcontroller (ARM® Cortex™-M4F based)
- Detachable on-board debugger and power over USB
- ESD and reverse current protection
- 2 x user button and 2 x user LED
- 4 x SPI-host, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC
- (12 bit) 2 x DAC, 31x PWM mapped on 2 pin headers 2 x 20 0.1”
- Micro-USB plug, Ethernet PHY and RJ45 jack, real time clock crystal
- 32Mbit quad-SPI flash
- MicroSD card slot
- Full integration with ModusToolbox™ IDE through Board Support Package (BSP)
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Silicon Family Name | XMC4000 |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Eval Board XMC4500 |
| SVHC | Lead (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | XMC4500 |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
