
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITXMCLEDDALI20RGBTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 49AH9268 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.710 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITXMCLEDDALI20RGBTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 49AH9268 |
| Technical Datasheet | |
| Silicon Manufacturer | Infineon |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0 |
| Accessory Type | RGB LED Lighting Shield |
| Silicon Core Number | XMC1302 |
| For Use With | Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit |
| Silicon Family Name | XMC1000 |
| Kit Contents | Eval Board XMC1302 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
KITXMCLEDDALI20RGBTOBO1 is a XMC 3-ch RGB LED lighting shield with XMC1302. This shield is one of the first intelligent evaluation board compatible with Arduino as well as Infineon’s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for different LED light engines and lamps for fast prototyping and in-expensive evaluation of LED lighting applications. This shield with XMC1302 uses a DC/DC buck topology and can drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Color Control Unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and color control. The BCCU enables extreme low-cost but high quality LED lighting solutions with minimal user code. The RGB LED lighting shield has also been designed to provide options for the evaluation of smooth, eye-friendly dimming, color mixing for different topologies and it can be extended with for example DALI/DMX or radar.
- Easy configurable for various light engines and any input voltage (within operating conditions)
- Wide DC input voltage range
- Simple I2C interface
- DALI and DMX interface
- Fast prototyping of 3 channels RGB LED lighting
- Flicker-free light thanks to high-speed pulse density modulation
- Easy to use dynamic dimming and color control
- Small size thanks to high-frequency current control (high power density)
- Suitable for LED lighting, home appliances and building automation applications
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Core Sub-Architecture | Cortex-M0 |
| Silicon Core Number | XMC1302 |
| Silicon Family Name | XMC1000 |
| Product Range | - |
| Core Architecture | ARM |
|---|---|
| Accessory Type | RGB LED Lighting Shield |
| For Use With | Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit |
| Kit Contents | Eval Board XMC1302 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
