
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.760 | $5.76 |
| Total Price | $5.76 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 50+ | $4.520 |
| 100+ | $4.360 |
| 250+ | $4.160 |
| 500+ | $3.950 |
| 1000+ | $3.810 |
| 2500+ | $3.760 |
| 5000+ | $3.690 |
Product Information
Product Overview
KP305XTMA1 is an XENSIV™ pressure sensor IC for side crash detection and pedestrian protection. It provides an output proportional to the pressure change inside a crash-sensitive air volume, offering relative pressure as a digital Manchester encoded output signal for autonomous operation without additional logic ICs. The device is a pressure sensor for the detection of side crashes in passenger cars and for other pressure-based collision detection systems like pedestrian or front crash protection. In these applications, the pressure sensor is assembled in a door module located within the car's side door or connected to another crash-sensitive air volume, like a tube in the bumper of the car. When the air volume is compressed due to the collision, the device provides an output, which is proportional to the pressure change inside the sensitive air volume (∆p/p0). The amplitude of the output is independent of the ambient pressure but is dependent on the relative pressure change.
- Selectable PSI5-modes via EEPROM, ISO 26262 functional safety compliance
- Compatible to AK-LV 29, end-of-line PSI5 EEPROM programming
- ID number, calibration, mode selection, relative pressure signal (∆p/p0-signal)
- Application compatible to KP20x
- Best-in-class insect protection, capacitive sensing principle
- Extensive self-diagnostics, bi-directional PSI5-interface
- Qualified for automotive applications, product validation according to AEC-Q100
- 4.5 to 11V supply voltage at pin VDD, 5.5mA max supply current into VDD
- 38.7 to 280kPa absolute operating pressure range
- DSOF-8-164 package, -40 to 125°C ambient operating temperature
Technical Specifications
Absolute
300kPa
11V
8Pins
-
Surface Mount
Air
125°C
AEC-Q100
10kPa
4.5V
DSOF
Digital
No Port
PS15
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
