Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP465XTMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel27AM0152RL
Cut Tape27AM0152
Your Part Number
3,365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 50+ | $2.510 |
| 100+ | $2.420 |
| 250+ | $2.320 |
| 500+ | $2.220 |
| 1000+ | $2.010 |
| 2500+ | $1.940 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP465XTMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel27AM0152RL
Cut Tape27AM0152
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min60kPa
Operating Pressure Max320kPa
Supply Voltage Min3V
Supply Voltage Max5.25V
Sensor Case / PackageDFN
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 3 kPa
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q103
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
320kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Accuracy
± 3 kPa
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
AEC-Q103
Operating Pressure Min
60kPa
Supply Voltage Min
3V
Sensor Case / Package
DFN
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for KP465XTMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
