Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKP497XTMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel06AN0641RL
Cut Tape06AN0641
Product RangeXENSIV Series
Your Part Number
1,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.640 | $5.64 |
| Total Price | $5.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 50+ | $4.520 |
| 100+ | $4.380 |
| 250+ | $4.230 |
| 500+ | $4.080 |
| 1000+ | $4.000 |
| 2500+ | $3.920 |
| 5000+ | $3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKP497XTMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel06AN0641RL
Cut Tape06AN0641
Product RangeXENSIV Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min20kPa
Operating Pressure Max250kPa
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Sensor Case / PackageDSOSP
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 2 kPa
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
250kPa
Supply Voltage Max
3.6V
No. of Pins
14Pins
Accuracy
± 2 kPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
Operating Pressure Min
20kPa
Supply Voltage Min
2.5V
Sensor Case / Package
DSOSP
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
