Print Page
Image is for illustrative purposes only. Please refer to product description.

2,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $132.800 |
| 10+ | $101.800 |
| 25+ | $94.200 |
| 50+ | $90.000 |
| 100+ | $85.800 |
| 250+ | $82.400 |
| 500+ | $80.600 |
| 1000+ | $79.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$132.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMA5342MSXUMA1Copy
Newark Part No.01AM8492
Output Power x Channels @ Load200W x 2 @ 8Ohm, 400W x 1 @ 16Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range60V to 120V, ± 30V to ± 60V
Supply Voltage Range60V to 120V, ± 30V to ± 60V
IC Case / PackagePQFN
No. of Pins42Pins
Load Impedance8ohm
Output Type2 x Mono, 4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power x Channels @ Load
200W x 2 @ 8Ohm, 400W x 1 @ 16Ohm
No. of Channels
2Channels
Supply Voltage Range
60V to 120V, ± 30V to ± 60V
No. of Pins
42Pins
Output Type
2 x Mono, 4 x Stereo
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 2 - 1 year
Audio Amplifier Type
D
Supply Voltage Range
60V to 120V, ± 30V to ± 60V
IC Case / Package
PQFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
