
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | MINICONTROL2GOTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 95AJ8857 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.560 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | MINICONTROL2GOTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 95AJ8857 |
| Technical Datasheet | |
| Accessory Type | HMI Mini Control With 4 Directions And 360° Rotation |
| For Use With | 3D Magnetic Sensor 2GO Kits and Shield2Go |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MINICONTROL2GOTOBO1 is a XENSIV™ - HMI Mini control with 4 directions and 360° rotation for all 3D magnetic sensor 2GO Kits and Shield2Go. The Infineon Mini Control can be mounted on all 3D magnetic sensor 2GO Kits and 3D magnetic sensor Shield2Go. The Mini Control itself comes with a pre-mounted magnet and can be easily combined with the 2GO Kits and Shield2Go mentioned above to simulate and evaluate the movements of control buttons within 4 different direction (left vs. right and forward vs. backward). In addition, the Mini Control allows a full 360° rotation offering full flexibility to precisely measure rotational movements of control buttons used in automotive, consumer and industrial environments.
- Easy mounting on all 3D magnetic sensor 2GO Kits and Shield2Go
- Use case: left/right/forward and backward including 360° rotation at all positions
- Control element includes magnet
- Code examples are available at Github
Technical Specifications
| Accessory Type | HMI Mini Control With 4 Directions And 360° Rotation |
|---|---|
| Product Range | - |
| For Use With | 3D Magnetic Sensor 2GO Kits and Shield2Go |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
