
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | MYIOTADAPTERTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 69AC6245 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.470 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | MYIOTADAPTERTOBO1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 69AC6245 |
| Technical Datasheet | |
| Accessory Type | My IoT Adaptor Board |
| For Use With | Arduino and Raspberry PI Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MYIOTADAPTERTOBO1 is a My IoT adapter board for Arduino. My IoT adapters act as gateways to external hardware solutions such as Arduino, one of the most common IoT evaluation and prototyping platforms. It enables designers to combine the Shield2Go boards into a system. My IoT adapter enables easy combination of different Infineon Shield2Go boards for a fast evaluation and development of IoT systems and devices and a quick prototyping. Boards with solderless connectors allow designers to stack the boards instead of soldering. Infineon’s flexible evaluation boards are compatible with the existing solutions on the market. Suitable for embedded systems networked over the IoT, industrial control and automation, medical devices, consumer electronics, smart home and PKI networks applications.
- Fast, flexible and easy prototyping for IoT
- Shield2Go connector
- Optional 3.3V / 5V level shifting
- Three Shield2Go slots
- Supporting I2C, SPI & UART interface
- Configurable through solder jumpers
Technical Specifications
| Accessory Type | My IoT Adaptor Board |
|---|---|
| Product Range | - |
| For Use With | Arduino and Raspberry PI Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
