
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 5+ | $6.930 |
| 10+ | $6.560 |
| 25+ | $6.040 |
| 50+ | $5.550 |
| 100+ | $5.110 |
| 250+ | $4.620 |
Product Information
Product Overview
The PVG612SPBF is a 1-pole HEXFET® Power MOSFET photovoltaic relay with 1NO contact configuration, surface mount. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness.
- Bounce-free operation
- High load current capacity
- High off-state resistance
- Solid-state reliability
Technical Specifications
SPST-NO (1 Form A)
60V
DIP-6
25mA
0.5ohm
1pF
HEXFET PVG612 Series
AC / DC
1A
Surface Mount
Gull Wing
4kV
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PVG612SPBF.
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
