Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoPVT412S-TPBFCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel49AC0428RL
Cut Tape49AC0428
Product RangeHEXFET PVT412 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 50+ | $2.980 |
| 100+ | $2.730 |
| 250+ | $2.470 |
| 500+ | $2.140 |
| 1000+ | $1.710 |
| 2500+ | $1.610 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVT412S-TPBFCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel49AC0428RL
Cut Tape49AC0428
Product RangeHEXFET PVT412 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current140mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Forward Current If25mA
Relay TerminalsGull Wing
On State Resistance Max27ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeHEXFET PVT412 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HEXFET® power MOSFET photovoltaic relay single-pole, normally-open, 0-400V, 140mA AC/DC. It is suitable for use in on/off hook switch, dial-out relay, ring relay, general switching.
- Bounce-free operation
- HEXFET Power MOSFET output
- Load current limiting
- Linear AC/DC operation
- 4000VRMS I/O isolation
- Solid-state reliability
- UL recognized and BABT certified
- ESD tolerance: 4000V human body model and 500V machine model
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Forward Current If
25mA
On State Resistance Max
27ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVT412 Series
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
