Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoREFWINLIFTTLE9855TOBO1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.47AK6870
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $372.960 |
Price for:Each
Minimum: 1
Multiple: 1
$372.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFWINLIFTTLE9855TOBO1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.47AK6870
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTLE9855QX
Kit Application TypeSensing - Navigation, Position
Application Sub TypeAutomotive Window Lift System
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Family NameTLE98xx
Kit ContentsTLE9855 Reference Design Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Sensing - Navigation, Position
Core Architecture
ARM
Silicon Family Name
TLE98xx
Product Range
-
Silicon Core Number
TLE9855QX
Application Sub Type
Automotive Window Lift System
Core Sub-Architecture
Cortex-M0
Kit Contents
TLE9855 Reference Design Board
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
