
1,400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.780 |
| 100+ | $1.650 |
| 500+ | $1.590 |
| 1000+ | $1.560 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Product Information
Product Overview
The Cypress FL-L Family devices are Flash Non-volatile Memory products using Floating Gate technology & 65-nm process lithography. The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit wide Quad I/O (QIO), and Quad Peripheral Interface (QPI) commands. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. The architecture features a Page Programming Buffer that allows up to 256-bytes to be programmed in one operation and provides individual 4 KB sector, 32 KB half block sector, 64 KB block sector, or entire chip erase.
- 100,000 Program-Erase Cycles, minimum
- 20 Year Data Retention, minimum
Technical Specifications
Serial NOR
64Mbit
8M x 8bit
SPI
SOIC
108MHz
-
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
64Mbit
8M x 8bit
SPI
SOIC
8Pins
108MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
