
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.810 |
| 25+ | $2.720 |
| 50+ | $2.450 |
| 100+ | $2.390 |
| 250+ | $2.310 |
| 500+ | $2.260 |
Product Information
Product Overview
S25FL128LAGMFI010 is a SPI multi-I/O, 3.0V, FL-L flash memory. It connects to a host system via a serial peripheral interface. Traditional SPI single bit serial input and output is supported as well as optional two bit and four bit wide Quad I/O, and quad peripheral interface commands. In addition, there are double data rate read commands for QIO and QPI that transfer address and read data on both edges of the clock. At the higher clock rates supported, with quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memory memories, while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. It is ideal for code shadowing to RAM, executing code directly, and storing re-programmable data.
- 128Mb density, 65nm floating gate process technology, 133MHz speed
- Clock polarity and phase modes 0 and 3
- Commands normal, fast, dual I/O, quad I/O, dualO, QuadO, DDR Quad I/O
- Modes burst wrap, continuous (XIP), QPI, program suspend and resume
- Serial flash discoverable parameters (SFDP) for configuration information
- Uniform 4KB sector erase, uniform 32KB half block erase, uniform 64KB block erase
- Chip erase, erase suspend and resume
- 100,000 program-erase cycles, minimum, 20 year data retention, minimum
- Supply voltage range from 2.7V to 3.6V, AEC-Q100 grade 3 qualified
- 8 pin SOIC package, industrial temperature range from -40°C to +85°C
Technical Specifications
Serial NOR
128Mbit
16M x 8bit
SPI
SOIC
133MHz
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
128Mbit
16M x 8bit
SPI
SOIC
8Pins
133MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
