Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL128SAGNFI001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24W7724
Product Range3V Serial NOR Flash Memories
Your Part Number
3,453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.400 |
| 25+ | $3.300 |
| 50+ | $3.170 |
| 100+ | $3.090 |
| 250+ | $3.010 |
| 500+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL128SAGNFI001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24W7724
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Size128Mbit
Memory Configuration16M x 8bit
Flash Memory Configuration-
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleWSON
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
128Mbit
Flash Memory Configuration
-
IC Interface Type
SPI
IC Case / Package
WSON
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
128Mbit
Memory Configuration
16M x 8bit
Interfaces
SPI
Memory Case Style
WSON
No. of Pins
8Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S25FL128SAGNFI001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
