Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS25FL256LAGMFI003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC8602
Product Range3V Serial NOR Flash Memories
Your Part Number
840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $4.340 |
| 25+ | $4.290 |
| 50+ | $4.190 |
| 100+ | $4.090 |
| 250+ | $3.950 |
| 500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL256LAGMFI003Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC8602
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size256Mbit
Memory Density256Mbit
Flash Memory Configuration32M x 8bit
Memory Configuration32M x 8bit
InterfacesQPI, SPI
IC Interface TypeSPI
IC Case / PackageSOIC
Memory Case StyleWSOIC
No. of Pins16Pins
Clock Frequency Max133MHz
Clock Frequency133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25FL256LAGMFI003 is a S25FL 3V, serial peripheral interface (SPI) flash memory in a 16 pin SOIC package.
- 256Mb density
- 65nm floating gate process technology
- 133MHz speed
- SPI with multi-I/O
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Core supply voltage range from 2.7V to 3.6V
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
256Mbit
Memory Configuration
32M x 8bit
IC Interface Type
SPI
Memory Case Style
WSOIC
Clock Frequency Max
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
256Mbit
Flash Memory Configuration
32M x 8bit
Interfaces
QPI, SPI
IC Case / Package
SOIC
No. of Pins
16Pins
Clock Frequency
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
