
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 10+ | $9.070 |
| 25+ | $8.820 |
| 50+ | $8.640 |
| 100+ | $8.100 |
| 250+ | $7.880 |
| 500+ | $7.580 |
Product Information
Product Overview
S25FL512SAGMFI010 is a 512Mb (64MB) FL-S flash non-volatile memory using MirrorBit™ technology that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance, 65nm process lithography. This device connects to a host system via an SPI. Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiple width interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for double data rate (DDR) read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. The Eclipse architecture features a page programming buffer that allows up to 256 words (512bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms.
- 133MHz speed, uniform 256-kB sectors type
- CMOS 3.0V core with versatile I/O, SPI with Multi-I/O
- SPI clock polarity and phase modes 0 and 3
- Normal, fast, dual, quad, fast DDR, dual DDR, quad DDR
- Common flash Interface (CFI) data for configuration information
- Quad-input page programming (QPP) for slow clock systems
- 100,000 program-erase cycles(min), 20 year data retention (min)
- Status register bits to control protection against program or erase of a contiguous range of sectors
- Individual sector protection controlled by boot code or password
- 16 pin SO package, industrial temperature range from -40°C to + 85°C
Technical Specifications
Serial NOR
512Mbit
64M x 8bit
SPI
SOIC
133MHz
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
512Mbit
64M x 8bit
SPI
SOIC
16Pins
133MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S25FL512SAGMFI010
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
