Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS26HS01GTGABHI030Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK8380
Product Range1.8V Serial NOR Flash Memories
Your Part Number
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.530 |
| 10+ | $22.720 |
| 25+ | $22.010 |
| 50+ | $21.470 |
| 100+ | $20.940 |
| 250+ | $20.570 |
| 500+ | $20.200 |
Price for:Each
Minimum: 1
Multiple: 1
$24.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS26HS01GTGABHI030Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK8380
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size1Gbit
Memory Density1Gbit
Flash Memory Configuration-
Memory Configuration-
IC Interface TypeHyperBus
InterfacesHyperBus
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins24Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
1Gbit
Memory Configuration
-
Interfaces
HyperBus
IC Case / Package
BGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
1Gbit
Flash Memory Configuration
-
IC Interface Type
HyperBus
Memory Case Style
BGA
No. of Pins
24Pins
Clock Frequency Max
200MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.b.1.a
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
