Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS26HS512TGABHI010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AH6484
Product Range1.8V Serial NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
| 10+ | $11.720 |
| 25+ | $11.410 |
| 50+ | $11.190 |
| 100+ | $10.630 |
| 250+ | $10.060 |
| 500+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS26HS512TGABHI010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AH6484
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density512Mbit
Memory Size512Mbit
Flash Memory Configuration64M x 8bit
Memory Configuration64M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins24Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
512Mbit
Memory Configuration
64M x 8bit
IC Interface Type
SPI
IC Case / Package
BGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
512Mbit
Flash Memory Configuration
64M x 8bit
Interfaces
SPI
Memory Case Style
BGA
No. of Pins
24Pins
Clock Frequency
200MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
