Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29AL008J55TFIR23Copy
Newark Part No.62AK5969
Product Range3V Parallel NOR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29AL008J55TFIR23Copy
Newark Part No.62AK5969
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size8Mbit
Memory Density8Mbit
Flash Memory Configuration8M x 1bit
Memory Configuration8M x 1bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time55ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
8Mbit
Memory Configuration
8M x 1bit
Interfaces
Parallel
IC Case / Package
TSOP
Clock Frequency Max
-
Access Time
55ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
8Mbit
Flash Memory Configuration
8M x 1bit
IC Interface Type
Parallel
Memory Case Style
TSOP
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
