
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.290 |
| 10+ | $18.050 |
| 25+ | $17.520 |
| 50+ | $15.810 |
| 100+ | $14.900 |
| 250+ | $13.100 |
| 500+ | $12.670 |
Product Information
Product Overview
The S29GL01GS11DHIV10 is a 1GB GL-S MirrorBit® Eclipse™ Flash Non-Volatile Memory fabricated on 65nm process technology. This device offers a fast page access time as fast as 110ns with a corresponding random access time as fast as 90ns. It features a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for todays eMBedded applications that require higher density, better performance and lower power consumption.
- Highest address sector protected
- Versatile I/O™ - Wide I/O voltage range of 1.65V to VCC
- Asynchronous 32-byte page read
- Suspend and resume commands for program and erase operations
- Status register, data polling and ready/busy pin methods to determine device status
- Advanced sector protection - Volatile and non-volatile protection methods for each sector
- Common flash interface (CFI) parameter table
- 100000 Erase cycles for any sector typical
- 20 Years data retention typical
Technical Specifications
Parallel NOR
1Gbit
64M x 16bit
Parallel
FBGA
-
110ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
1Gbit
64M x 16bit
Parallel
FBGA
64Pins
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for S29GL01GS11DHIV10..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
