Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS29GL01GS11DHV010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK5980
Product Range3V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.040 |
| 10+ | $18.820 |
| 25+ | $18.320 |
| 50+ | $17.910 |
| 100+ | $17.550 |
| 250+ | $16.970 |
| 500+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL01GS11DHV010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK5980
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration128M x 8bit
Flash Memory Configuration128M x 8bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins64Pins
Clock Frequency Max-
Clock Frequency-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
1Gbit
Flash Memory Configuration
128M x 8bit
IC Interface Type
Parallel
Memory Case Style
FBGA
Clock Frequency Max
-
Access Time
110ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Memory Density
1Gbit
Memory Configuration
128M x 8bit
Interfaces
Parallel
IC Case / Package
FBGA
No. of Pins
64Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
