Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoS2GOSECURITYOPTIGAXTOBO1Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.98AC7617
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS2GOSECURITYOPTIGAXTOBO1Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.98AC7617
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits-
Silicon Family NameOPTIGA Trust X
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSLS32AIA
Kit ContentsEvaluation Board SLS32AIA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
OPTIGA Trust X
Core Sub-Architecture
-
Kit Contents
Evaluation Board SLS32AIA
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
SLS32AIA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
