
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.340 |
| 5+ | $36.120 |
| 10+ | $34.900 |
| 25+ | $34.830 |
| 50+ | $33.430 |
| 100+ | $32.550 |
| 250+ | $31.340 |
Product Information
Product Overview
S70GL02GS11FHI020 is a S70GL02GS MIRRORBIT™ flash memory device is fabricated on 65-nm MIRRORBIT™ process technology. This device offers a fast page access time of 25ns with a corresponding random access time of 110ns. It features a write buffer that allows a maximum of 256 words/512bytes to be programmed in one operation, resulting in faster effective programming time than standard single byte/word programming algorithms. This makes the device an ideal product for today’s embedded applications that require higher density, better performance and lower power consumption.
- CMOS 3.0V core with versatile I/O™, single supply (VCC) for read / program / erase (2.7V to 3.6V)
- Versatile I/O feature- wide I/O voltage (VIO): 1.65V to VCC, ×16 data bus
- 16-word/32-byte page read buffer, 512byte programming buffer
- Programming in page multiples, up to a maximum of 512 bytes, uniform 128KB sectors
- Suspend and resume commands for program and erase operations
- Status Register, data polling, and ready/busy pin methods to determine device status
- Advanced sector protection (ASP), volatile and non-volatile protection methods for each sector
- Protects first or last sector, or first and last sectors of each device
- Industrial temperature range from (–40°C to +85°C)
- VIO = VCC = 2.7V to 3.6V, lowest address sector protected
Technical Specifications
Parallel NOR
2Gbit
128M x 16bit
Parallel
FBGA
-
110ns
3.6V
Surface Mount
85°C
No SVHC (25-Jun-2025)
2Gbit
128M x 16bit
Parallel
FBGA
64Pins
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
