
Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.380 |
Product Information
Product Overview
SHIELD_AUTONOM_BGT60 is a complete autonomous shield with XENSIV™ BGT60LTR11AIP radar sensor MMIC. This board features Infineon’s 60GHz XENSIV™ radar sensor BGT60LTR11AIP (configured in Autonomous mode). The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including Antennas in Package (AIP), built-in motion and direction of motion detector and a state machine allowing fully autonomous operation of the MMIC without any external microcontroller. An integrated frequency divider with a Phase-Locked Loop (PLL) provides VCO frequency stabilization. These features make the small-sized radar solution a compelling, smart, and cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery powered applications. The MMIC is designed to operate as a Doppler motion sensor in the 60GHz ISM-band.
- 20mm x 6.25mm size
- 2 LEDs illustrating the sensor outputs
- Radar MMIC is configured in Autonomous mode
- Form factor compatibility with Arduino MKR board
- Up to 7m detection range for human targets
- Less than 2mW power consumption possible
- Requires minimal external circuitry
Technical Specifications
Evaluation Board
PIR Motion Sensor
No SVHC (25-Jun-2025)
BGT60LTR11AIP
Eval Board BGT60LTR11AIP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
