Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SLB9660TT12FW443XUMA2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel81AH0012RL Cut Tape81AH0012 |
| Product Range | OPTIGA TRUST |
| Your Part Number | |
| Technical Datasheet |
2,621 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.870 | $3.87 |
| Total Price | $3.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 50+ | $3.400 |
| 100+ | $3.130 |
| 250+ | $2.820 |
| 500+ | $2.460 |
| 1000+ | $1.950 |
| 2500+ | $1.840 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | SLB9660TT12FW443XUMA2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel81AH0012RL Cut Tape81AH0012 |
| Product Range | OPTIGA TRUST |
| Technical Datasheet | |
| IC Function | Trusted Platform Module |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Package Type | TSSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Product Range | OPTIGA TRUST |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Trusted Platform Module |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 28Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 3V |
|---|---|
| IC Package Type | TSSOP |
| Operating Temperature Min | -20°C |
| Product Range | OPTIGA TRUST |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
