Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPA20N60CFDXKSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62M0122
Also Known AsSPA20N60CFD, SP000216361
Your Part Number
371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $3.750 |
| 25+ | $3.680 |
| 50+ | $3.360 |
| 100+ | $3.040 |
| 250+ | $2.980 |
| 500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPA20N60CFDXKSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62M0122
Also Known AsSPA20N60CFD, SP000216361
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20.7A
On Resistance Rds(on)0.19ohm
Drain Source On State Resistance0.22ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Power Dissipation Pd35W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation35W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPA20N60CFD is a 600V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is suitable for server, telecom, PC Power, solar, phase-shift ZVS, DC-to-AC power and adapter applications.
- New revolutionary high voltage technology
- Extreme dV/dt rated
- Periodic avalanche rated
- Extremely low reverse recovery charge
- Qualified according to JEDEC for target applications
- High peak current capability
- Intrinsic fast-recovery body diode
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20.7A
Drain Source On State Resistance
0.22ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
35W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.19ohm
Transistor Case Style
TO-220F
Power Dissipation Pd
35W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for SPA20N60CFDXKSA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
