Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPD06N80C3ATMA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel87AK5783
Re-Reel33P8208RL
Cut Tape33P8208
Also Known AsSPD06N80C3, SP001117772
Your Part Number
537 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.650 | $13.25 |
| Total Price | $13.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.650 |
| 10+ | $1.710 |
| 15+ | $1.570 |
| 25+ | $1.430 |
| 50+ | $1.290 |
| 125+ | $1.160 |
| 250+ | $1.040 |
| 500+ | $0.929 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.785 |
| 7500+ | $0.714 |
| 12500+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPD06N80C3ATMA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel87AK5783
Re-Reel33P8208RL
Cut Tape33P8208
Also Known AsSPD06N80C3, SP001117772
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id6A
Drain Source On State Resistance1.3ohm
On Resistance Rds(on)0.78ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd83W
Gate Source Threshold Voltage Max3V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
1.3ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.78ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
83W
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SPD06N80C3ATMA1
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
