SPOC2MOTHERBOARDTOBO1
Evaluation Board, SPOC+2 Motherboard, Power Management - Load Switch, High Side Switch

Need more?
| Quantity | Price |
|---|---|
| 1+ | $312.330 |
Product Information
Product Overview
SPOC2MOTHERBOARDTOBO1 is a SPOC+2 motherboard that enables the device evaluation and accelerates the design-in phase. The evaluation board can be connected to the uIO-Stick "PEK Lite" and controlled, via USB, using a powerful and intuitive Graphical User Interface (GUI) installed on your computer. This mother board is compatible with SPOC-2 DB BTS71033-6ESA, SPOC-2 DB BTS71040-4ESA,SPOC-2 DB BTS71040-4ESE, SPOC-2 DB BTS71220-4ESA, SPOC-2 DB BTS71220-4ESE, SPOC-2 DB BTS72220-4ESA, SPOC-2 DB BTS72220-4ESE, SPOC-2 DB BTS71033-6ESP, SPOC-2 DB BTS71040-4ESP, SPOC-2 DB BTS71220-4ESP and SPOC-2 DB BTS72220-4ESP daughter boards.
- SPOC+2 motherboard to be used with the daughterboard of the different SPOC+2 products
Notes
Daughterboards are not included and have to be ordered separately.
Technical Specifications
-
Power Management - Load Switch
SPOC+2 Motherboard
To Be Advised
-
High Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
