Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPP11N80C3XKSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y8131
Your Part Number
392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $2.520 |
| 100+ | $2.000 |
| 500+ | $1.620 |
| 1000+ | $1.580 |
| 2500+ | $1.550 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPP11N80C3XKSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47Y8131
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id11A
Drain Source On State Resistance0.45ohm
On Resistance Rds(on)0.39ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation156W
Power Dissipation Pd156W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CoolMOST™ power transistor designed for industrial application with high DC bulk voltage and switching application (i.e. active clamp forward).
- New revolutionary high voltage technology
- Extreme dv/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- Ultra-low gate charge
- Ultra-low effective capacitances
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.45ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
156W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.39ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
