Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSPW47N60C3FKSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.98K0744
Also Known AsSPW47N60C3, SP000013953
Your Part Number
3,272 In Stock
3,840 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 10+ | $13.620 |
| 25+ | $11.540 |
| 50+ | $9.480 |
| 100+ | $8.730 |
| 250+ | $8.120 |
| 500+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPW47N60C3FKSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.98K0744
Also Known AsSPW47N60C3, SP000013953
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id47A
Drain Source On State Resistance0.07ohm
On Resistance Rds(on)0.07ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd415W
Gate Source Threshold Voltage Max3V
Power Dissipation415W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPW47N60C3 is a 650V N-channel CoolMOS™ Power MOSFET with low specific on-state resistance. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Very low energy storage in output capacitance (Eoss) at 400V
- Low gate charge (Qg)
- High efficiency and power density
- Outstanding performance
- High reliability
- Easy to use
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.07ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
47A
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
415W
Power Dissipation
415W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SPW47N60C3FKSA1
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
