Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC334LP32F300FAAKXUMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel73AM7531RL
Cut Tape73AM7531
Product RangeAURIX Family TC33X Series Microcontrollers
Your Part Number
822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $36.760 | $36.76 |
| Total Price | $36.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $36.760 |
| 50+ | $28.950 |
| 100+ | $28.260 |
| 250+ | $28.020 |
| 500+ | $27.770 |
| 1000+ | $27.210 |
| 2500+ | $26.660 |
| 5000+ | $26.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC334LP32F300FAAKXUMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel73AM7531RL
Cut Tape73AM7531
Product RangeAURIX Family TC33X Series Microcontrollers
Product RangeAURIX Family TC33X Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size2MB
No. of Pins144Pins
IC Case / PackageTQFP
No. of I/O's-
RAM Memory Size248KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC33x
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AURIX Family TC33X Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TQFP
RAM Memory Size
248KB
ADC Resolution
12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
144Pins
No. of I/O's
-
ADC Channels
16Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC33x
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
