Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTC387QP160F300SAEKXUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel38AJ4363RL
Cut Tape38AJ4363
Also Known AsSAK-TC387QP-160F300S AE, SP005351247
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $141.260 | $141.26 |
| Total Price | $141.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $141.260 |
| 50+ | $133.680 |
| 100+ | $126.860 |
| 250+ | $122.630 |
| 500+ | $112.520 |
| 1000+ | $111.570 |
| 2500+ | $110.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC387QP160F300SAEKXUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel38AJ4363RL
Cut Tape38AJ4363
Also Known AsSAK-TC387QP-160F300S AE, SP005351247
Technical Datasheet
Product Overview
TC387QP160F300SAEKXUMA1 is a AURIX family TC38x series 32bit high performance microcontroller with four CPU cores.
- Superior real-time performance, strong bit handling, fully integrated DSP capabilities
- 300MHz maximum operating frequency, 10Mb program memory
- All embedded NVM and SRAM are ECC protected, 256Kbyte memory (LMU)
- 169I/O's, CAN, ethernet, I²C, LIN, SP (interfaces)
- 1.568Mb RAM memory, 110 channels
- 10Bit, 12Bit ADC resolution, surface mount
- Supply voltage range from 1.125V to 1.375V
- Operating temperature range from -40°C to 150°C
- AEC-Q100 qualified, 292-pin LFBGA package
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
