Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA21490AUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel38AJ4364RL
Cut Tape38AJ4364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 50+ | $3.760 |
| 100+ | $3.410 |
| 250+ | $3.250 |
| 500+ | $3.190 |
| 1000+ | $3.130 |
| 2500+ | $3.060 |
| 5000+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA21490AUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel38AJ4364RL
Cut Tape38AJ4364
Technical Datasheet
Input Voltage Min4.25V
Input Voltage Max16V
Output Current70A
Output Voltage Min250mV
Output Voltage Max5.5V
DC / DC Converter IC CasePQFN
No. of Pins39Pins
Switching Frequency Max1.5MHz
Product Range-
IC Generic Number-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
4.25V
Output Current
70A
Output Voltage Max
5.5V
No. of Pins
39Pins
Product Range
-
IC Generic Number
-
Input Voltage Max
16V
Output Voltage Min
250mV
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1.5MHz
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
