Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD1314ELXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AC0818RL
Cut Tape13AC0818
Your Part Number
660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.709 |
| 100+ | $0.625 |
| 250+ | $0.585 |
| 500+ | $0.561 |
| 1000+ | $0.546 |
| 2500+ | $0.535 |
| 5000+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD1314ELXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AC0818RL
Cut Tape13AC0818
Technical Datasheet
No. of Channels3Channels
Output Current Max60mA
Output Current Max60mA
Output Voltage Max40V
IC Case / PackageSSOP
No. of Pins14Pins
Input Voltage Min5.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSSOP
No. of Outputs3Outputs
Output Current60mA
Output Voltage40V
Switching Frequency-
Technical Specifications
No. of Channels
3Channels
Output Current Max
60mA
IC Case / Package
SSOP
Input Voltage Min
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
3Outputs
Output Voltage
40V
Output Current Max
60mA
Output Voltage Max
40V
No. of Pins
14Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SSOP
Output Current
60mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
