Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.550 |
Price for:Each
Minimum: 1
Multiple: 1
$151.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD22522RCLEVALTOBO1
Newark Part No.96AJ0400
Technical Datasheet
Device TopologyLinear
No. of Outputs2Outputs
Output Current100mA
Output Voltage-
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLD2252-2EP
Dimming Control TypePWM
Kit ContentsEval Board TLD2252-2EP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Linear
Output Current
100mA
Input Voltage Min
8V
Core Chip
TLD2252-2EP
Kit Contents
Eval Board TLD2252-2EP
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
-
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
