Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD5099EPXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel64AH9010RL
Cut Tape64AH9010
Your Part Number
2,751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.380 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel64AH9010RL
Cut Tape64AH9010
Technical Datasheet
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max45V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ500kHz
IC MountingSurface Mount
IC Case / PackagePG-TSDSO
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
Driver Case StylePG-TSDSO
No. of Outputs1Outputs
Switching Frequency500kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
PG-TSDSO
Switching Frequency
500kHz
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
-
Switching Frequency Typ
500kHz
IC Case / Package
PG-TSDSO
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
