Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5190IVREGEVALTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AJ8582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.790 |
Price for:Each
Minimum: 1
Multiple: 1
$275.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5190IVREGEVALTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AJ8582
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1.5A
Output Voltage41.8V
Input Voltage Min5.5V
Input Voltage Max35V
Core ChipTLD5190QV
Dimming Control TypeAnalogue, Digital
Kit ContentsEval Board TLD5190QV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Buck-Boost
Output Current
1.5A
Input Voltage Min
5.5V
Core Chip
TLD5190QV
Kit Contents
Eval Board TLD5190QV
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
41.8V
Input Voltage Max
35V
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
