Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD5190VOLTDEMOTOBO1Copy
Newark Part No.81AH0056
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $245.350 |
Price for:Each
Minimum: 1
Multiple: 1
$245.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5190VOLTDEMOTOBO1Copy
Newark Part No.81AH0056
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current3A
Output Voltage21V
Input Voltage Min5V
Input Voltage Max29V
Core ChipTLD5190QV
Dimming Control TypePWM
Kit ContentsDemo Board TLD5190QV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Buck-Boost
Output Current
3A
Input Voltage Min
5V
Core Chip
TLD5190QV
Kit Contents
Demo Board TLD5190QV
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
21V
Input Voltage Max
29V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
