Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD55421IVREGEVALTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AJ8583
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $257.710 |
Price for:Each
Minimum: 1
Multiple: 1
$257.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD55421IVREGEVALTOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30AJ8583
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1.5A
Output Voltage51V
Input Voltage Min5.5V
Input Voltage Max35V
Core ChipTLD5542-1
Dimming Control TypeAnalogue
Kit ContentsEvaluation Board TLD5542-1
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Topology
Buck-Boost
Output Current
1.5A
Input Voltage Min
5.5V
Core Chip
TLD5542-1
Kit Contents
Evaluation Board TLD5542-1
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage
51V
Input Voltage Max
35V
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
