
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.690 | $3.69 |
| Total Price | $3.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 50+ | $3.220 |
| 100+ | $2.670 |
| 250+ | $2.400 |
| 500+ | $2.200 |
| 1000+ | $2.070 |
| 2500+ | $2.020 |
| 5000+ | $1.980 |
Product Information
Product Overview
TLE4208GXUMA2 is a quad half-bridge driver IC. The TLE4208G is a protected quad-half-bridge-driver designed specially for automotive and industrial motion control applications. The part is built using Infineon's bipolar high voltage power technology DOPL. In a cascade configuration up to three actuators (DC motors) can be connected between the four half-bridges. These four half-bridges are configured as 2 dual-half-bridges, which are supplied and controlled separately. Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked from a standard interface. Furthermore, the built-in features like diagnosis, over- and undervoltage-lockout, short-circuit protection, overtemperature protection and the very low quiescent current in standby mode will open a wide range of automotive and industrial applications.
- Optimized for manual headlight beam control applications
- Output current range from -0.7 to 0.7A
- Total drop is 1.6V typ (IOUT=0.7A, VSAT=VSAT U + VSAT L, Tj=-40 to +150°C)
- Output protected against short circuit, over temperature protection with hysteresis
- Over- and under voltage lockout, internal clamp diodes
- Enhanced SMD power package, AEC qualified
- Supply voltage range from 8 to 18V (after VS rising above VUV ON)
- Quiescent voltage is 200mV typ (IREF=0μA)
- Input resistance is 6Kohm typ (0V <lt/> VFB <lt/> 0.5V, Tj=-40 to +150°)
- PG-DSO-14 package, junction temperature range from -40 to 150°C
Technical Specifications
Half-Bridge Motor Driver
4Outputs
-
28Pins
18V
150°C
-
No SVHC (23-Jan-2024)
SOIC
DC
800mA
SOIC
5V
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
