Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4251DATMA1Copy
Newark Part No.
Re-Reel78X5466
Cut Tape78X5466
Your Part Number
6,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $42.400 | $42.40 |
| Total Price | $42.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $42.400 |
| 10+ | $31.200 |
| 25+ | $28.400 |
| 50+ | $27.000 |
| 100+ | $25.400 |
| 250+ | $23.800 |
| 500+ | $23.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4251DATMA1Copy
Newark Part No.
Re-Reel78X5466
Cut Tape78X5466
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current450mA
Dropout Voltage Vdo280mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max400mA
Max Output Current400mA
Output Current Max400mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current280mV
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
280mV
LDO Regulator Case Style
TO-252 (DPAK)
Max Output Current
400mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
280mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Input Voltage Min
4V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
450mA
Polarity
Positive Output
Output Current Max
400mA
Output Current Max
400mA
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TLE4251DATMA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
