Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4253EXUMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel13AC0822RL
Cut Tape13AC0822
Product RangeAdj 250mA LDO Voltage Regulators
Your Part Number
5,863 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.010 |
| 100+ | $0.893 |
| 250+ | $0.838 |
| 500+ | $0.806 |
| 1000+ | $0.796 |
| 2500+ | $0.780 |
| 5000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4253EXUMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel13AC0822RL
Cut Tape13AC0822
Product RangeAdj 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min2V
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Max-
Output Voltage Min2V
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo280mV
LDO Regulator Case StyleSOIC
Max Output Current250mA
Output Current Max250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current280mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Output Current Max
250mA
Dropout Voltage - Typ @ Current
280mV
Dropout Voltage Typ @ Current
280mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 250mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
3.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
2V
Output Voltage - Nom
-
Output Voltage Min
2V
Output Current
250mA
Dropout Voltage Vdo
280mV
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
