Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4276DVATMA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH8016RL
Cut Tape51AH8016
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
2,349 In Stock
4,698 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 50+ | $1.960 |
| 100+ | $1.760 |
| 250+ | $1.660 |
| 500+ | $1.630 |
| 1000+ | $1.600 |
| 2500+ | $1.570 |
| 5000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4276DVATMA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AH8016RL
Cut Tape51AH8016
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min2.5V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min2.5V
Adjustable Output Voltage Max20V
Output Current400mA
Output Voltage Max20V
PolarityPositive Output
Dropout Voltage Vdo250mV
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max400mA
Output Current Max400mA
Max Output Current400mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 400mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
2.5V
Output Current
400mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
400mA
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2.5V
Output Voltage Nom
-V
Adjustable Output Voltage Max
20V
Output Voltage Max
20V
Dropout Voltage Vdo
250mV
Output Current Max
400mA
Max Output Current
400mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
