Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4276GVATMA3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25AK1413RL
Cut Tape25AK1413
Product RangeAdj 400mA LDO Voltage Regulators
Your Part Number
313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $1.610 |
| 100+ | $1.440 |
| 250+ | $1.370 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4276GVATMA3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25AK1413RL
Cut Tape25AK1413
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min2.5V
Output Voltage Nom-
Adjustable Output Voltage Max20V
Output Voltage Min2.5V
Output Current400mA
Output Voltage Max20V
PolarityPositive Output
Dropout Voltage Vdo250mV
Output Current Max400mA
Output Current Max400mA
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 400mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2.5V
Adjustable Output Voltage Max
20V
Output Current
400mA
Polarity
Positive Output
Output Current Max
400mA
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
2.5V
Output Voltage Max
20V
Dropout Voltage Vdo
250mV
Output Current Max
400mA
Max Output Current
400mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
